Add To Favorites
Product Overview
Digi-Key Part Number MAX297ESA+-ND
Quantity Available 300
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX297ESA+

Description IC FILTER LOWPASS 8TH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • TDC-GPX - ams | TDC-GPX-ND DigiKey Electronics
  • TDC-GPX
  • ams
  • TIME TO DIGITAL CONV 100TQFP
  • Unit Price 160.23000
  • TDC-GPX-ND
Additional Resources
Standard Package ? 100

19:45:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.70000 7.70
10 7.32000 73.20
50 7.27000 363.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX297ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.52024
Send Feedback