Add To Favorites
Product Overview
Digi-Key Part Number MAX294CSA+-ND
Quantity Available 156
Can ship immediately

Factory Stock ?: 2,650
Manufacturer

Manufacturer Part Number

MAX294CSA+

Description IC FILTER LOWPASS 8TH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX293,294,297
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 50

06:31:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.52000 7.52
10 7.14000 71.40
50 7.10000 355.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback