Add To Favorites
Product Overview
Digi-Key Part Number MAX294CPA+-ND
Quantity Available 127
Can ship immediately

Factory Stock ?: 4,850
Manufacturer

Manufacturer Part Number

MAX294CPA+

Description IC FILTER LOWPASS 8TH 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX293,294,297
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
  • B-20F-46 - KEMET | 399-10820-ND DigiKey Electronics
  • B-20F-46
  • KEMET
  • FERRITE CORE SOLID 1.5MM
  • Unit Price 0.32000
  • 399-10820-ND
Additional Resources
Standard Package ? 50

13:40:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 5.66
10 5.44000 54.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback