Add To Favorites
Product Overview
Digi-Key Part Number MAX293EPA+-ND
Quantity Available 205
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Manufacturer Part Number

MAX293EPA+

Description IC FILTER LOWPASS 8TH 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

03:59:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.36000 7.36
10 7.08000 70.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback