Add To Favorites
Product Overview
Digi-Key Part Number MAX2692EWS+TCT-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2692EWS+T

Description IC RF AMP WLAN/WIMAX LN 4WLP
Expanded Description RF Amplifier IC WLAN 2.5GHz 4-WLP (0.84x0.84)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.5GHz
P1dB -16dBm
Gain 18.2dB
Noise Figure 1.1dB
RF Type WLAN
Voltage - Supply 1.6 V ~ 3.6 V
Current - Supply 4mA
Test Frequency 2.5GHz
Package / Case 4-WFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2692EWS+TCT

04:40:18 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.30000 13.00
25 1.04000 26.00
50 0.99000 49.50
100 0.91000 91.00
250 0.86000 215.00
500 0.83000 415.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2692EWS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.62000
  • Digi-Reel® ? : MAX2692EWS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback