Add To Favorites
Product Overview
Digi-Key Part Number MAX264BCPI+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 490
Manufacturer

Manufacturer Part Number

MAX264BCPI+

Description IC FILTER BANDPASS PROG 28-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MAX263,264,267,268
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Universal Switched Capacitor
Frequency - Cutoff or Center 140kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 4.74 V ~ 12.6 V, ±2.37 V ~ 6.3 V
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

18:58:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.69000 11.69
10 11.10600 111.06
50 11.02880 551.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback