Add To Favorites
Product Overview
Digi-Key Part Number MAX262BEWG+-ND
Quantity Available 397
Can ship immediately

Factory Stock ?: 120
Manufacturer

Manufacturer Part Number

MAX262BEWG+

Description IC FILTER ACT MPU PROG 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Universal Switched Capacitor
Frequency - Cutoff or Center 140kHz
Number of Filters 2
Filter Order 2nd
Voltage - Supply 4.74 V ~ 12.6 V, ±2.37 V ~ 6.3 V
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

02:28:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.76000 16.76
10 15.92000 159.20
50 15.82000 791.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX262BEWG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback