Add To Favorites
Product Overview
Digi-Key Part Number MAX2470EUT+TCT-ND
Quantity Available 1,769
Can ship immediately

Factory Stock ?: 22,500
Manufacturer

Manufacturer Part Number

MAX2470EUT+T

Description IC OPAMP BUFFER SOT23-6
Expanded Description Buffer Amplifier 1 Circuit Differential SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 10µA
Voltage - Input Offset -
Current - Supply 5.5mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2470EUT+TCT

07:48:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 3.14000 31.40
25 2.51000 62.75
50 2.38000 119.00
100 2.20000 220.00
250 2.08000 520.00
500 2.01000 1,005.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2470EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: 1.51001
  • Digi-Reel® ? : MAX2470EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,769 - Immediate
    22,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : MAX2470EUT+-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: 3.32000
Send Feedback