Add To Favorites
Product Overview
Digi-Key Part Number MAX2410EEI+-ND
Quantity Available 412
Can ship immediately

Factory Stock ?: 10,250
Manufacturer

Manufacturer Part Number

MAX2410EEI+

Description IC UP/DOWNCONVERTER 28-QSOP
Expanded Description RF IC Up/Downconverter, LNA, PA Driver DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900 1.9GHz 3.2dB Combined Receiver Noise Figure 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Up/Downconverter, LNA, PA Driver
Frequency 1.9GHz
RF Type DCS1800/PCS1900, DECT, ISM, PHS/PACS, PWT1900
Secondary Attributes 3.2dB Combined Receiver Noise Figure
Package / Case 28-QSOP
Supplier Device Package 28-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:14:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 5.38
10 5.11100 51.11
25 4.81000 120.25
50 4.56960 228.48
100 4.32000 432.00
250 4.10400 1,026.00
500 3.88876 1,944.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2410EEI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.81888
Send Feedback