Add To Favorites
Product Overview
Digi-Key Part Number MAX232AESE+TCT-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX232AESE+T

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX232AESE+TCT

19:40:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 8.81
10 8.31000 83.10
25 6.65000 166.25
50 6.32000 316.00
100 5.82000 582.00
250 5.52004 1,380.01
500 5.32002 2,660.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX232AESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,949 - Immediate
  • Unit Price: 4.85000
  • Tape & Reel (TR) ? : MAX232AESE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 3.99024
  • Digi-Reel® ? : MAX232AESE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback