Add To Favorites
Product Overview
Digi-Key Part Number MAX218CWP+-ND
Quantity Available 131
Can ship immediately

Factory Stock ?: 1,404
Manufacturer

Manufacturer Part Number

MAX218CWP+

Description IC TXRX RS232 DL 120KBPS 20SOIC
Expanded Description 2/2 Transceiver Full RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 100mV
Data Rate 120Kbps
Voltage - Supply 1.8 V ~ 4.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36

05:40:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.55700 55.57
25 5.18000 129.50
50 5.01080 250.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX218CWP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback