Add To Favorites
Product Overview
Digi-Key Part Number MAX2172ETL/V+CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2172ETL/V+T

Description IC TUNER LOW IF DGTL 40TQFN
Expanded Description RF IC Tuner General Purpose 87MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz Direct Conversion 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Tuner
Frequency 87MHz ~ 108MHz, 168MHz ~ 240MHz, 1.452GHz ~ 1.492GHz
RF Type General Purpose
Secondary Attributes Direct Conversion
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2172ETL/V+CT

20:46:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 11.22
10 10.58300 105.83
25 8.46600 211.65
50 8.04280 402.14
100 7.40780 740.78
250 7.02680 1,756.70
500 6.77284 3,386.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2172ETL/V+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 5.07960
  • Digi-Reel® ? : MAX2172ETL/V+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX2172ETL/V+-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: 8.13000
Send Feedback