Add To Favorites
Product Overview
Digi-Key Part Number MAX214CPI+-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 266
Manufacturer

Manufacturer Part Number

MAX214CPI+

Description IC TXRX RS232 PROG DTE/DCE 28DIP
Expanded Description 3/5 Transceiver Full RS232 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 116Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14

14:24:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.87000 7.87
10 7.47600 74.76
25 6.97000 174.25
50 6.74480 337.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback