Add To Favorites
Product Overview
Digi-Key Part Number MAX2092ETP+-ND
Quantity Available 472
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2092ETP+

Description IC RF AMP 700MHZ ~ 2.7GHZ 20TQFN
Expanded Description RF Amplifier IC LTE, WiMax 700MHz ~ 2.7GHz 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 700MHz ~ 2.7GHz
P1dB 18.2dBm
Gain 18.1dB
Noise Figure 5.5dB
RF Type LTE, WiMax
Voltage - Supply 5V
Current - Supply 110mA
Test Frequency 1.8GHz
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10

12:36:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.00000 16.00
10 15.20000 152.00
25 12.53000 313.25
50 11.90000 595.00
250 11.54000 2,885.00
500 10.68006 5,340.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2092ETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.34001
Send Feedback