Add To Favorites
Product Overview
Digi-Key Part Number MAX2031ETP+-ND
Quantity Available 0

Factory Stock ?: 1,740
Manufacturer

Manufacturer Part Number

MAX2031ETP+

Description IC MXR 650MHZ-1GHZ UP/DWN 20TQFN
Expanded Description RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 650MHz ~ 1GHz 20-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX2031
Packaging ? Tube ?
Part Status Active
RF Type Cellular, CDMA2000, EDGE, GSM, W-CDMA
Frequency 650MHz ~ 1GHz
Number of Mixers 1
Gain -
Noise Figure 7dB
Secondary Attributes Up/Down Converter
Current - Supply 100mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

01:53:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.64000 11.64
10 11.06000 110.60
25 9.11000 227.75
50 8.65000 432.50
250 8.39004 2,097.51
500 7.45006 3,725.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2031ETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.50004
Send Feedback