Add To Favorites
Product Overview
Digi-Key Part Number MAX1960EEP+-ND
Quantity Available 203
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX1960EEP+

Description IC REG CTRLR BUCK 20QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Frequency - Switching 500kHz, 1MHz
Duty Cycle (Max) 92%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 50

23:03:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.68000 6.68
10 6.34600 63.46
25 4.63000 115.75
50 4.39840 219.92
100 3.08000 308.00
250 3.06000 765.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1960EEP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59488
Send Feedback