Add To Favorites
Product Overview
Digi-Key Part Number MAX1954AEUB+-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 1,350
Manufacturer

Manufacturer Part Number

MAX1954AEUB+

Description IC REG CTRLR BUCK 10UMAX
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 13.2 V
Frequency - Switching 300kHz
Duty Cycle (Max) 91%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

18:44:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.20000 32.00
25 2.34000 58.50
50 2.22000 111.00
100 1.56000 156.00
250 1.54000 385.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1954AEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.69001
Send Feedback