Add To Favorites
Product Overview
Digi-Key Part Number MAX1952ESA+-ND
Quantity Available 282
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

MAX1952ESA+

Description IC REG BUCK 1.8V 2A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 800kHz ~ 1.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

03:35:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 5.68
10 5.40000 54.00
25 3.93000 98.25
50 3.73000 186.50
100 2.62000 262.00
250 2.60000 650.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1952ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.94002
Send Feedback