Add To Favorites
Product Overview
Digi-Key Part Number MAX1925ETC+-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 225
Manufacturer

Manufacturer Part Number

MAX1925ETC+

Description IC CHARGER LI+ 12-TQFN
Expanded Description Charger IC Lithium-Ion 12-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1925-26
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 6.1V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

01:42:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.28000 42.80
25 3.00000 75.00
50 2.85000 142.50
100 2.17000 217.00
250 2.06000 515.00
500 1.91000 955.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1925ETC+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 1.92168
Send Feedback