Add To Favorites
Product Overview
Digi-Key Part Number MAX1896EUT+T-ND
Quantity Available 1,808
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1896EUT+T

Description IC REG BST SEPIC ADJ 0.55A SOT23
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 550mA (Switch) SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 13V
Current - Output 550mA (Switch)
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1896EUT+
MAX1896EUT+TTR
MAX1896EUT+TTR-ND

11:43:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 3.14000 31.40
25 2.51000 62.75
50 2.38000 119.00
100 2.20000 220.00
250 2.08000 520.00
500 1.57000 785.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback