Add To Favorites
Product Overview
Digi-Key Part Number MAX188DCWP+-ND
Quantity Available 270
Can ship immediately

Factory Stock ?: 864
Manufacturer

Manufacturer Part Number

MAX188DCWP+

Description IC DAS 8CH 12BIT T/H LP 20-SOIC
Expanded Description Data Acquisition System (DAS), ADC 12 bit 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 133k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Dual ±
Voltage - Supply ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 36

14:20:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.25000 15.25
10 14.49000 144.90
50 14.39000 719.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback