Add To Favorites
Product Overview
Digi-Key Part Number MAX187ACWE+-ND
Quantity Available 329
Can ship immediately

Factory Stock ?: 1,840
Manufacturer

Manufacturer Part Number

MAX187ACWE+

Description IC ADC 12BIT SERIAL LP 16SOIC
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 75k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
Additional Resources
Standard Package ? 46

08:45:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.87000 18.87
10 18.16000 181.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX187ACWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: 13.95011
Send Feedback