Add To Favorites
Product Overview
Digi-Key Part Number MAX1834EUT#TG16CT-ND
Quantity Available 4,333
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

MAX1834EUT#TG16

Description IC REG BST ADJ 0.15A SYNC SOT23
Expanded Description Boost Switching Regulator IC Positive Adjustable 2V 1 Output 150mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1832-35
Part Numbering System
Mfg Application Notes Blood Glucose Meters
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5.5V
Current - Output 150mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX1834EUT#TG16CT

12:50:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 5.05
10 4.77000 47.70
25 3.81000 95.25
50 3.62000 181.00
100 3.34000 334.00
250 3.17000 792.50
500 3.05000 1,525.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1834EUT#TG16TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: 2.29000
  • Digi-Reel® ? : MAX1834EUT#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,333 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback