Add To Favorites
Product Overview
Digi-Key Part Number MAX1821EUB+-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 3,800
Manufacturer

Manufacturer Part Number

MAX1821EUB+

Description IC REG BUCK WCDMA 10-UMAX
Expanded Description - Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1820,21
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, WCDMA Power Amplifier Applications
Voltage - Input 2.6 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 1.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

11:09:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.62000 46.20
25 3.24000 81.00
50 3.08000 154.00
100 2.34000 234.00
250 2.22000 555.00
500 2.07002 1,035.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1821EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.07001
Send Feedback