Add To Favorites
Product Overview
Digi-Key Part Number MAX1809ETI+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 5,940
Manufacturer

Manufacturer Part Number

MAX1809ETI+

Description IC DDR TERMINATION 28-TQFN
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1809
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, DDR
Voltage - Input 3 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 1.1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

04:39:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.14000 12.14
10 11.53300 115.33
25 8.40000 210.00
50 7.98000 399.00
100 5.60000 560.00
250 5.55900 1,389.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1809ETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.70020
Send Feedback