Add To Favorites
Product Overview
Digi-Key Part Number MAX17690ATE+-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17690ATE+

Description IC REG CTRLR FLYBACK 16TQFN
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17690 Datasheet
Online Catalog Flyback
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 60 V
Frequency - Switching 50kHz ~ 250kHz
Duty Cycle (Max) 69%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 490

10:03:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 3.71
10 3.52500 35.25
25 3.29000 82.25
50 3.23860 161.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17690ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.10896
Send Feedback