Add To Favorites
Product Overview
Digi-Key Part Number MAX1749EUK+TCT-ND
Quantity Available 3,396
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Manufacturer Part Number

MAX1749EUK+T

Description IC MOTOR DRIVER VIBRATOR SOT23-5
Expanded Description Motor Driver PMOS On/Off SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration High Side
Interface On/Off
Technology PMOS
Step Resolution -
Applications Haptic Feedback
Current - Output 120mA
Voltage - Supply 2.5 V ~ 6.5 V
Voltage - Load 1.13 V ~ 1.37 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1749EUK+TCT

05:39:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.16000 31.60
25 2.53000 63.25
50 2.40000 120.00
100 2.21000 221.00
250 2.10000 525.00
500 2.02002 1,010.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1749EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: 1.52001
  • Digi-Reel® ? : MAX1749EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,396 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback