Add To Favorites
Product Overview
Digi-Key Part Number MAX17480GTL+-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17480GTL+

Description IC CTRLR SERIAL VID 40-TQFN
Expanded Description Processor PMIC 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Processor
Current - Supply 5mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60

05:18:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.76000 15.76
10 14.97000 149.70
25 10.91000 272.75
50 10.36000 518.00
100 7.27000 727.00
250 7.22000 1,805.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17480GTL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.33002
Send Feedback