Add To Favorites
Product Overview
Digi-Key Part Number MAX17215G+00E-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17215G+00E

Description IC BATTERY MULTIFUNCTION 14TDFN
Expanded Description Battery Multi-Function Controller IC 14-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series ModelGauge™
Packaging ? Tube ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry -
Number of Cells 2 ~ 3
Fault Protection -
Interface 1-Wire
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490

07:09:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 4.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17215G+T0E-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.73810
Send Feedback