Add To Favorites
Product Overview
Digi-Key Part Number MAX1720EUT+TCT-ND
Quantity Available 3,363
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

MAX1720EUT+T

Description IC REG SWTCHD CAP INV 25MA SOT23
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1719-21
Part Numbering System
Mfg Application Notes DC-DC Conversion Without Inductors
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 6kHz ~ 21kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1720EUT+TCT

19:25:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.61000 16.10
25 1.29000 32.25
50 1.22000 61.00
100 1.12000 112.00
250 1.07000 267.50
500 1.03000 515.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1720EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 0.77112
  • Digi-Reel® ? : MAX1720EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,363 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback