Add To Favorites
Product Overview
Digi-Key Part Number MAX17126AETM+TTR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17126AETM+T

Description IC PWR SUPPLY W/VCOM AMP 48TQFN
Expanded Description TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver
Current - Supply 8.5mA
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 2,500
Other Names MAX17126AETM+T-ND
MAX17126AETM+TTR

19:13:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.65240 4,131.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX17126AETM+-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
    2,494 - Factory Stock ?
  • Unit Price: 4.26000
Send Feedback