Add To Favorites
Product Overview
Digi-Key Part Number MAX17126AETM+TDKR-ND
Quantity Available 17,498
Can ship immediately

Factory Stock ?: 160
Manufacturer

Manufacturer Part Number

MAX17126AETM+T

Description IC PWR SUPPLY W/VCOM AMP 48TQFN
Expanded Description TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver
Current - Supply 8.5mA
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names MAX17126AETM+TDKR

13:12:33 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.44300 34.43
25 2.75400 68.85
50 2.61640 130.82
100 2.40980 240.98
250 2.28584 571.46
500 2.20320 1,101.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback