Add To Favorites
Product Overview
Digi-Key Part Number MAX17122ETL+-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17122ETL+

Description IC REG MULTIPLE OUT PS 40-TQFN
Expanded Description LCD TV/Monitor PMIC 40-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 10

02:34:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.49000 74.90
25 5.46000 136.50
50 5.19000 259.50
100 3.64000 364.00
250 3.61000 902.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17122ETL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.06002
Send Feedback