Add To Favorites
Product Overview
Digi-Key Part Number MAX17113ETL+-ND
Quantity Available 292
Can ship immediately

Factory Stock ?: 2,880
Manufacturer

Manufacturer Part Number

MAX17113ETL+

Description IC PWR SUPPLY FOR LCD TV 40TQFN
Expanded Description LCD TV/Monitor PMIC 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
Related Products
Additional Resources
Standard Package ? 60

15:49:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 7.80
10 7.41000 74.10
25 5.40000 135.00
50 5.13000 256.50
100 3.60000 360.00
250 3.57000 892.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17113ETL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.59120
Send Feedback