Add To Favorites
Product Overview
Digi-Key Part Number MAX17108ETI+-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 4,680
Manufacturer

Manufacturer Part Number

MAX17108ETI+

Description IC LEVEL SHIFTER 10CH 28TQFN
Expanded Description LCD TV/Monitor PMIC 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

03:09:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.86000 38.60
25 2.81000 70.25
50 2.67000 133.50
100 1.87000 187.00
250 1.86000 465.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17108ETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 47,500 - Factory Stock ?
  • Unit Price: 1.58001
Send Feedback