Add To Favorites
Product Overview
Digi-Key Part Number MAX1706EEE+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 5,100
Manufacturer

Manufacturer Part Number

MAX1706EEE+

Description IC REG BOOST ADJ 0.55A 16QSOP
Expanded Description Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 550mA (Switch) 16-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5.5V
Current - Output 550mA (Switch)
Frequency - Switching 260kHz ~ 340kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

13:41:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 7.80
10 7.41000 74.10
25 5.20000 130.00
50 4.94000 247.00
100 3.77000 377.00
250 3.58152 895.38
500 3.31500 1,657.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1706EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.26808
Send Feedback