Add To Favorites
Product Overview
Digi-Key Part Number MAX17067EUA+-ND
Quantity Available 1,852
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17067EUA+

Description IC REG BST SEPIC ADJ 1.8A 8UMAX
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 1.8A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17067
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 4V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 18V
Current - Output 1.8A (Switch)
Frequency - Switching 640kHz, 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

08:02:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.96100 79.61
25 5.80000 145.00
50 5.51000 275.50
100 3.87000 387.00
250 3.83780 959.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17067EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.76992
Send Feedback