Add To Favorites
Product Overview
Digi-Key Part Number MAX17024ETD+T-ND
Quantity Available 2,695
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17024ETD+T

Description IC REG CTRLR BUCK 14TDFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX17024
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Quick-PWM™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2 V ~ 26 V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, On Time Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MAX17024ETD+
MAX17024ETD+TTR
MAX17024ETD+TTR-ND

05:46:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
10 3.26000 32.60
25 2.61000 65.25
50 2.48000 124.00
100 2.28000 228.00
250 2.17000 542.50
500 1.63000 815.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback