Add To Favorites
Product Overview
Digi-Key Part Number MAX17014ETM+-ND
Quantity Available 2,427
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17014ETM+

Description IC PWR SUPPLY MULT-OUTPUT 48TQFN
Expanded Description TFT-LCD Monitors PMIC 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Applications TFT-LCD Monitors
Current - Supply 8mA
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Related Products
Additional Resources
Standard Package ? 43

09:29:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.85500 48.55
25 3.54000 88.50
50 3.36300 168.15
100 2.36000 236.00
250 2.33324 583.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17014ETM+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.98288
Send Feedback