Add To Favorites
Product Overview
Digi-Key Part Number MAX17007AGTI+-ND
Quantity Available 1,749
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17007AGTI+

Description IC CTRLR QPWM GRAPHICS 28TQFN
Expanded Description Power Supplies PMIC 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Quick-PWM™
Packaging ? Tube ?
Part Status Active
Applications Power Supplies
Current - Supply 1.7mA
Voltage - Supply 4.5 V ~ 26 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Related Products
Additional Resources
Standard Package ? 75

01:39:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.67000 10.67
10 10.14000 101.40
25 7.38000 184.50
50 7.01000 350.50
100 4.92000 492.00
250 4.88004 1,220.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17007AGTI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 4.77001
Send Feedback