Add To Favorites
Product Overview
Digi-Key Part Number MAX16909RATE/V+-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16909RATE/V+

Description IC REG BUCK ADJ/5V 3A 16TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (5V)
Voltage - Output (Max) 10V
Current - Output 3A
Frequency - Switching 400kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 60

09:28:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
10 5.99500 59.95
25 4.37000 109.25
50 4.15160 207.58
100 2.91000 291.00
250 2.88152 720.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16909RATE/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.90002
Send Feedback