Add To Favorites
Product Overview
Digi-Key Part Number MAX16907SAUE/V+-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16907SAUE/V+

Description IC REG BUCK ADJ/5V 3A 16TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (5V)
Voltage - Output (Max) 10V
Current - Output 3A
Frequency - Switching 2.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Related Products
Additional Resources
Standard Package ? 96

20:52:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 6.26
10 5.94700 59.47
25 4.33000 108.25
50 4.11360 205.68
100 2.89000 289.00
250 2.86876 717.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16907SAUE/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.90002
Send Feedback