Add To Favorites
Product Overview
Digi-Key Part Number MAX16832CASA+CT-ND
Quantity Available 3,871
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16832CASA+T

Description IC LED DRIVER RGLTR DIM 8SOIC
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 700mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 65V
Voltage - Output -
Current - Output / Channel 700mA
Frequency 2MHz
Dimming PWM
Applications Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16832CASA+CT

10:54:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 4.73
10 4.46300 44.63
25 3.57000 89.25
50 3.39160 169.58
100 3.12380 312.38
250 2.96312 740.78
500 2.85602 1,428.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16832CASA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.14200
  • Digi-Reel® ? : MAX16832CASA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,871 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX16832CASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 905 - Immediate
    1,100 - Factory Stock ?
  • Unit Price: 5.81000
Send Feedback