Add To Favorites
Product Overview
Digi-Key Part Number MAX16821CATI+-ND
Quantity Available 1,733
Can ship immediately

Factory Stock ?: 420
Manufacturer

Manufacturer Part Number

MAX16821CATI+

Description IC LED DRVR CTRLR DIM 30A 28TQFN
Expanded Description LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel -
Frequency 125kHz ~ 1.5MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

04:53:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.74000 7.74
10 7.35000 73.50
25 5.36000 134.00
50 5.09000 254.50
100 3.57000 357.00
250 3.54000 885.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16821CATI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.01104
Send Feedback