Add To Favorites
Product Overview
Digi-Key Part Number MAX165ACWN+-ND
Quantity Available 244
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

MAX165ACWN+

Description IC ADC 8BIT MPU-COMPATIBL 18SOIC
Expanded Description 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MAX166
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 200k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40

20:03:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 9.69
10 9.21000 92.10
50 9.14000 457.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback