Add To Favorites
Product Overview
Digi-Key Part Number MAX1632EAI+-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 1,058
Manufacturer

Manufacturer Part Number

MAX1632EAI+

Description IC REG TRPL BCK/LINEAR 28-SSOP
Expanded Description Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1630-35
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Topology Step-Down (Buck) (2), Linear (LDO) (1)
Function Any Function
Number of Outputs 3
Frequency - Switching 200kHz ~ 300kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 12V, 120mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 4.2 V ~ 30 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

19:42:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.91000 24.91
10 23.66400 236.64
25 17.25000 431.25
50 16.38760 819.38
100 11.50000 1,150.00
250 11.39852 2,849.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1632EAI+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.68304
Send Feedback