Add To Favorites
Product Overview
Digi-Key Part Number MAX16055GAUB+-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 3,450
Manufacturer

Manufacturer Part Number

MAX16055GAUB+

Description IC MPU SUPERVISOR HEX 10MSOP
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

01:22:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 7.12000 71.20
25 5.19000 129.75
50 4.93000 246.50
100 3.46000 346.00
250 3.43004 857.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback