Add To Favorites
Product Overview
Digi-Key Part Number MAX16055EAUB+-ND
Quantity Available 137
Can ship immediately

Factory Stock ?: 3,950
Manufacturer

Manufacturer Part Number

MAX16055EAUB+

Description IC MPU SUPERVISOR HEX 10MSOP
Expanded Description Supervisor Open Drain or Open Collector 6 Channel 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 6
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 6 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

06:51:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.63000 6.63
10 6.29900 62.99
25 4.59000 114.75
50 4.36060 218.03
100 3.06000 306.00
250 3.03452 758.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16055EAUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.73850
Send Feedback