Add To Favorites
Product Overview
Digi-Key Part Number MAX16014TT+-ND
Quantity Available 833
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX16014TT+

Description IC OVERVOLTAGE PROT/DETEC 6-TDFN
Expanded Description Supervisor Open Drain or Open Collector Channel 6-TDFN-EP (3x3)
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX16010-14
Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Additional Resources
Standard Package ? 100

14:19:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.54000 8.54
10 8.06000 80.60
25 6.45000 161.25
50 6.12000 306.00
100 5.64000 564.00
250 5.35004 1,337.51
500 4.03004 2,015.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16014TT+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.25216
Send Feedback