Add To Favorites
Product Overview
Digi-Key Part Number MAX16007CTP+-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX16007CTP+

Description IC UP SUPERVISOR OCTAL 20-TQFN
Expanded Description Supervisor Open Drain or Open Collector 8 Channel 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 8
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 8 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

01:00:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.75000 11.75
10 11.16300 111.63
25 8.14000 203.50
50 7.73300 386.65
100 5.42000 542.00
250 5.38052 1,345.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16007CTP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.25096
Send Feedback